HYPER HD425A HYPER USB-C Adapter USB-C to HDMI Adapter Black

Order Code:

19-0919

Brand: HYPER MPN: HD425A EAN-13: 6941921146184

Discontinued


HYPER HD425A, HYPER USB-C to HDMI adapter, provides an efficient solution for connecting devices with USB-C ports to HDMI displays or monitors. This adapter supports USB 2.0 specifications, ensuring compatibility with a range of devices and facilitating the seamless transfer of video signals from laptops, tablets, and other USB-C equipped hardware to HDMI-enabled screens. It is particularly suitable for engineering applications that require the mirroring or extension of screen displays during presentations, or in environments where high-definition visual output is essential, such as design, development, or diagnostic testing labs. The compact and robust design ensures that it can endure regular use in professional settings, maintaining reliable performance across various industrial setups.
Type USB-C® Adapter
Interface USB
Cable Design Round
Cable Use USB-C®
Colour Silver
Connection Type USB-C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C®
Type B HDMI®
Weight 0.050000

Alternatives (4)


Trustpilot