Hylec Teebox IP54 3 Way Terminal Block Black

Brand
Hylec
Order Code
04-0345

Discontinued


This unique 3-way cable splitter junction box from Hylec has been designed for use with circular profile cable.
  • Supplied complete with a 3-pole terminal block and hardware for direct fixing to wood or brickwork etc.
  • Suitable for many industrial, commercial and domestic applications
  • Manufactured in black with a hinged lid incorporating a tamper resistant snap-shut action
  • Integrated terminal block features barrier inserts to ease cable installation and retention
  • Rated 450V, 24A
  • Dimensions 82 x 70 x 19mm
  • Fixing distance is 49mm
  • Rated to IP54
  • CSA, VDE, UL approved
Dimension 82 x 70 x 19mm
Dimensions 82 x 70 x 19mm
Fixing distance is 49mm

Trustpilot