Hylec HYKW-08 8 Pole Pushwire Junction Connector Black

MPN
HYKW-08
Brand
Hylec
Order Code
21-4277

No longer stocked


Black 20A connector block with 8 poles featuring Kwik Wire pushwire technology that has been designed for both ease of use and speed of assembly. Several conductors can be quickly linked together to form a common connection. The connectors have a dovetail design, making it easy to stack connectors together and the Kwik Wire wire termination is by push to insert and twist to release. These connectors are suitable for use in junction boxes, power-houses and compact electrical devices.


  • Rating 450V 20A
  • Colour coded thermoplastic housing
  • Test slot
  • Wiring Capacity: 0.5 to 2.5mm²
  • Plated brass insert
  • Temperature –20°C to +100°C
  • VDE approved and complies to IEC/EN 60998-1, 60998-2-2
  • UL 94-V2 grade high-temperature resistant thermoplastic housing
  • Manufacturer's part HYKW-08

Trustpilot