Hylec DEKSB Series Debox Junction Boxes with VDE Approved Terminal Blocks

Hylec Brand: Hylec

A range of in-line connector boxes from Hylec supplied complete with a pre-installed VDE-approved terminal blocks.

  • Virtually tool-less assembly
  • External hand removable lugs for mounting - no tools required
  • Supplied with butterfly clip for locking
  • Cable retention achieved through ratchet clips on each box end
  • IP 20 rated enclosure with pre-cut cable lead-in
  • Made from UL94 V0-rated white polypropylene
  • Conform to EN60598-1 glow wire test to 650°C
  • Hylec DEBOX range
Supplied with spare butterfly clip.
Description Image Product Buy Pricing (Ex VAT) Dimensions Enclosure Height Dimension Enclosure Length Enclosure Width Material Protection Rating Colour Internal Features
Hylec DEKSB-002 DEBOX Junction Box with 4 Pole VDE Terminal Block
Hylec DEKSB-002 DEBOX Junction Box with 4 Pole VDE Terminal Block
Standard range
Order code: 30-2267
MPN: DEKSB-002

Despatched same day - 475 in stockAdditional quantity lead time 3 weeks
1+ £0.981
Price per unit Ex VAT
105 x 55 x 29mm 29mm 105 x 55 x 29mm 105mm 55mm Polypropylene IP20 White Terminal block
Hylec DEKSB-004/5 DEBOX Junction Box with 5x 3 Pole Screwless Terminal Blocks
Hylec DEKSB-004/5 DEBOX Junction Box with 5x 3 Pole Screwless Terminal Blocks
Standard range
Order code: 30-2265
MPN: DEKSB-004/5

Despatched same day - 8 in stockContact us for additional stock
1+ £1.07
Price per unit Ex VAT
35mm 107mm 47mm Polypropylene IP20 White Terminal block

Trustpilot