Hygrosens SMD Combined Humidity and Temperature Module RS232

MPN
CON-HYTE-SMD
Brand
Hygrosens
EAN-13
4016138184037
Order Code
50-2078

Discontinued


This sensor provides combined humidity and temperature measurement. The software supplied with the module turns your PC into a fully-fledged professional humidity measurement system, which in addition to displaying the measurements also calculates the dew point, moisture content, saturation pressure, water-vapour partial pressure and enthalpy. The measurements in any time period can be recorded and analysed.

Technical areas of application include the monitoring of storage rooms, greenhouses, food industry, quality assurance, humidity and temperature measurement in buildings, air-conditioning systems, meteorology, humidity measuring systems for custom projects under Windows® or LinuxTM.

The sensor is protected by a water-repellent PE sintered cap, while the sensor comes calibrated and the current is supplied via USB port. The device can also be augmented by PCLOG or ProfiLab software, a USB relay card, USB connecting cable and 12V power supply unit.

The device can also be augmented by PCLOG or ProfiLab software, a USB relay card, USB connecting cable and 9V power supply unit.
  • Combined temperature and humidity measurement
  • Pre-calibrated
  • Includes Windows®-software
  • Runs on 9V PSU

Trustpilot