Hünersdorff 954100 Funnel 6.1L 260mm Durable and Efficient Design

Image Representative of Range

Hünersdorff 954100 Funnel 6.1L 260mm Durable and Efficient Design

MPN
954100
Brand
Hünersdorff
EAN-13
4007228701371
Order Code
09-4635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.30
10+ £14.48
50+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hünersdorff manufactures the 954100 funnel, with a capacity of 6.1 litres and a diameter of 260 mm. It's ideal for transferring liquids efficiently and is often used in automotive or industrial settings. The durable material ensures longevity in various environments.
Type Funnel
Material Plastic
Capacity 6.1
Colour Ecru
Diameter 260mm
Dimensions (Ø x H) 260 mm x 372 mm
Height 372mm

Reviews

Be the first to submit a review

Trustpilot