Hünersdorff 933800 Graduated Beaker 3000ml Plastic Durable 1Piece

MPN
933800
Brand
Hünersdorff
EAN-13
4007228701210
Order Code
09-4607
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Hünersdorff manufactures the 933800 Graduated Beaker, a plastic container with a 3000 ml capacity. It features precise graduation markings for accurate measurement. This beaker is typically used in laboratory and industrial settings for measuring and mixing liquids.
Type Graduated beaker
Material Plastic
Capacity 3000ml
Height 307mm

Reviews

Be the first to submit a review

Trustpilot