Hünersdorff 920800 Scoop Ergonomic Durable Design Versatile Use

MPN
920800
Brand
Hünersdorff
EAN-13
4007228701104
Order Code
09-4602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.42
10+ £2.27
50+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Hünersdorff manufactures the 920800 scoop, designed for precise measurement and transfer of materials. It features a sturdy build, making it suitable for both industrial and domestic applications. The scoop is ideal for handling granular substances, providing convenience and reliability.
Type Scoop
Colour White
Heat resistance -20 to +70°C
Length 350mm
Material Plastic
Volume 725ml

Reviews

Be the first to submit a review

Trustpilot