Hünersdorff 920700 Scoop Durable Lightweight 1 Piece

MPN
920700
Brand
Hünersdorff
EAN-13
4007228701098
Order Code
09-4601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Hünersdorff manufactures the 920700 scoop with durable materials for reliable use. This scoop is typically used for measuring and transferring granular or powdered substances. The design is practical for both professional and domestic environments.
Type Scoop
Colour White
Heat resistance -20 to +70°C
Length 310mm
Material Plastic
Volume 470ml

Reviews

Be the first to submit a review

Trustpilot