Hünersdorff 920600 Scoop Durable Plastic 1 Piece Ergonomic Handle

MPN
920600
Brand
Hünersdorff
EAN-13
4007228701081
Order Code
09-4600
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 56 despatched in 4 working days

Hünersdorff 920600 scoop is a single piece product made for efficient material handling. This durable scoop is ideal for measuring and transferring granular substances. Frequently used in industrial and commercial settings, it ensures precise and easy usage.
Type Scoop
Colour White
Heat resistance -20 to +70°C
Length 250mm
Material Plastic
Volume 230ml

Reviews

Be the first to submit a review

Trustpilot