Hünersdorff 915300 Canister 104x100x104mm White 1 Piece

MPN
915300
Brand
Hünersdorff
EAN-13
4007228915303
Order Code
09-4597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Hünersdorff 915300 is a white canister with dimensions of 104 x 100 x 104 mm. Manufactured by Hünersdorff, this compact storage container is ideal for efficiently storing small items or transporting goods. This versatile container is commonly used for organising spaces or transporting little personal effects securely.
Type Canister
Colour White
Height 100mm
Length 104mm
Width 104mm
Material Plastic
Capacity 500ml
Dimensions (W x H x D) 104 x 100 x 104 mm
Heat resistance -20 to +80°C

Reviews

Be the first to submit a review

Trustpilot