Hünersdorff 915200 Canister 104x50x104mm White 1 Piece

MPN
915200
Brand
Hünersdorff
EAN-13
4007228915204
Order Code
09-4596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Hünersdorff 915200 is a white canister with dimensions of 104 x 50 x 104 mm. It is suitable for use as a storage or transport container. The canister is ideal for safely transporting small items.
Type Canister
Colour White
Height 50mm
Length 104mm
Width 104mm
Material Plastic
Capacity 250ml
Dimensions (W x H x D) 104 x 50 x 104 mm
Heat resistance -20 to +80°C

Reviews

Be the first to submit a review

Trustpilot