Hünersdorff 911200 Canister Food Safe Ecru 114x88x114mm 1Piece

MPN
911200
Brand
Hünersdorff
EAN-13
4007228911206
Order Code
09-4595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The Hünersdorff 911200 canister is a food-safe storage container measuring 114 x 88 x 114 mm with an ecru finish. It is ideal for storing or transporting food items conveniently and safely. This versatile canister can be used both in households and for professional catering purposes.
Type Canister
Colour Ecru
Height 88mm
Length 114mm
Width 114mm
Material Plastic
Capacity 400ml
Dimensions (W x H x D) 114 x 88 x 114 mm
Heat resistance -20 to +70°C

Reviews

Be the first to submit a review

Trustpilot