Hünersdorff 910700 Canister Ecru 1 Piece(208x94x208mm)

MPN
910700
Brand
Hünersdorff
EAN-13
4007228701494
Order Code
09-4594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The Hünersdorff 910700 canister is an ecru storage container with dimensions of 208 x 94 x 208 mm. It is designed for efficient transport and storage, suitable for both household and commercial use. This robust container is ideal for organising and safely transporting various items.
Type Canister
Colour Ecru
Height 94mm
Length 208mm
Width 208mm
Material Plastic
Capacity 3200ml
Dimensions (W x H x D) 208 x 94 x 208 mm
Heat resistance -20 to +70°C

Reviews

Be the first to submit a review

Trustpilot