Hünersdorff 910400 Canister 208x94x103mm Ecru 1Piece Compact & Durable

MPN
910400
Brand
Hünersdorff
EAN-13
4007228701463
Order Code
09-4591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Manufactured by Hünersdorff, this ecru canister has dimensions of 208 x 94 x 103 mm. It serves as a versatile storage or transport solution, ideal for organising various items. This durable container is suitable for both household storage and transport needs.
Type Canister
Colour Ecru
Height 94mm
Length 103mm
Width 208mm
Material Plastic
Capacity 1500ml
Dimensions (W x H x D) 208 x 94 x 103 mm
Heat resistance -20 to +70°C

Reviews

Be the first to submit a review

Trustpilot