Hünersdorff 910300 Canister 208x64x103mm Ecru 1Piece Durable Storage

MPN
910300
Brand
Hünersdorff
EAN-13
4007228701456
Order Code
09-4590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

Hünersdorff manufactures the 910300 canister, a compact storage container with dimensions of 208 x 64 x 103 mm. It is crafted in an ecru colour, making it ideal for both home and transport utility. This versatile container is perfect for organising small items or safely transporting them.
Type Containers
Colour Ecru
Depth 103mm
Dimensions (W x H x D) 208 x 64 x 103 mm
Heat resistance -20 to +70°C
Height 64mm
Material Plastic
Volume 1000ml
Width 208mm

Reviews

Be the first to submit a review

Trustpilot