Hünersdorff 910200 Canister 103x127x103mm Ecru Compact Size 1Piece

MPN
910200
Brand
Hünersdorff
EAN-13
4007228701449
Order Code
09-4589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.07
50+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

The Hünersdorff 910200 canister is a compact storage solution measuring 103 x 127 x 103 mm, perfect for secure transport and storage. Its ecru colour enhances its subtle, unobtrusive presence in various environments. This versatile container is ideal for safely storing and transporting small items or supplies.
Type Containers
Colour Ecru
Depth 103mm
Dimensions (W x H x D) 103 x 127 x 103 mm
Heat resistance -20 to +70°C
Height 127mm
Material Plastic
Volume 1000ml
Width 103mm

Reviews

Be the first to submit a review

Trustpilot