Hünersdorff 910100 Canister 103x64x103mm Ecru 1 Piece

MPN
910100
Brand
Hünersdorff
EAN-13
4007228701432
Order Code
09-4588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Hünersdorff 910100 canister, measuring 103 x 64 x 103 mm, is an ecru-coloured storage container. This compact transport box is ideal for safely organising and transporting small items. Crafted with durability in mind, it serves as a reliable option for storage needs.
Type Containers
Colour Ecru
Depth 103mm
Dimensions (W x H x D) 103 x 64 x 103 mm
Heat resistance -20 to +70°C
Height 64mm
Material Plastic
Volume 500ml
Width 103mm

Reviews

Be the first to submit a review

Trustpilot