Hünersdorff 818200 Wide Neck Canister 22L Robust Design

Order Code:

09-4577

Brand: Hünersdorff MPN: 818200 EAN-13: 4007228700749
  • Country of Origin: Germany
  • View All

Discontinued


The Hünersdorff 818200 Wide neck water tank, a 22-litre container, is designed for efficient liquid storage and transport. Featuring a wide neck for easy filling and cleaning, this tank is ideal for camping and outdoor activities. It serves as a reliable campervan water container, enhancing outdoor equipment and camper accessories collections.
Type Wide neck
Material Plastic
Capacity 22l
Colour White
Depth 180mm
Dimensions (W x H x D) 475 x 370 x 180 mm
Drain cock No
Food-safe (yes/no) Yes
Handle Yes
Height 370mm
Width 475mm

Trustpilot