Hünersdorff 818110 Wide Neck Canister 11L Unbreakable HD-PE Natural

Order Code:

09-4576

Brand: Hünersdorff MPN: 818110 EAN-13: 4007228818116
  • Country of Origin: Germany
  • View All

Discontinued


The Hünersdorff 818110 is a wide-neck 11-litre water storage container ideal for outdoor use. It features a durable design, perfect for camping and campervan activities. This water container is an essential part of any outdoor or campervan accessories kit.
Type Water
Material HDPE
Capacity 11l
Colour White
Depth 132mm
Dimensions (W x H x D) 277 x 435 x 132 mm
Food-safe (yes/no) Yes
Handle Yes
Height 435mm
Width 277mm

Trustpilot