Hünersdorff 816500 PROFI Water Container 12L Sturdy 1Piece

Order Code:

09-4571

Brand: Hünersdorff MPN: 816500 EAN-13: 4007228816501
  • Country of Origin: Germany
  • View All

Discontinued


The Hünersdorff 816500 PROFI Water Tank is a 12-litre outdoor water container designed for liquid storage. It is ideal for use as a camping or campervan water tank, providing reliable water storage for outdoor activities. As a practical camper accessory, it ensures easy access to water in various outdoor settings.
Type Water
Capacity 12l
Material HDPE
Colour Clear
Depth 310mm
Dimensions (W x H x D) 350 x 310 x 310 mm
Drain cock Yes
Food-safe (yes/no) Yes
Handle Yes
Height 310mm
Width 350mm

Trustpilot