Hünersdorff 683400 Storage Bin 315x145x125mm Green 1 Pc

MPN
683400
Brand
Hünersdorff
EAN-13
4007228683400
Order Code
09-4551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hünersdorff offers the 683400 storage bin, featuring dimensions of 315 x 145 x 125 mm in a green hue. Designed for versatile use, it is ideal for organising and transporting items efficiently. The robust design ensures durability in both storage and transport applications.
Type Storage bin
Colour Green
Height 145mm
Length 125mm
Width 315mm
Material Plastic
Capacity 4.24l
Dimensions (W x H x D) 315 x 145 x 125 mm
Inside height 114mm
Inside Width 286mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot