Hünersdorff 683300 Storage Bin 315x145x125mm Blue 1 Pc

MPN
683300
Brand
Hünersdorff
EAN-13
4007228704020
Order Code
09-4550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Hünersdorff 683300 storage bin is a robust blue container measuring 315 x 145 x 125 mm. Designed for durability, it is ideal for organising and transporting small items. Suitable for both storage and transport, it serves well in garage, workshop, or industrial settings.
Type Storage bin
Colour Blue
Height 145mm
Length 125mm
Width 315mm
Material Plastic
Capacity 4.24l
Dimensions (W x H x D) 315 x 145 x 125 mm
Inside height 114mm
Inside Width 286mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot