Hünersdorff 683200 Storage Bin Yellow 315x145x125mm 1Piece

MPN
683200
Brand
Hünersdorff
EAN-13
4007228683202
Order Code
09-4549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Hünersdorff storage bin, model 683200, is a single yellow unit with dimensions of 315 x 145 x 125 mm. It is designed for efficient storage and transport, making it ideal for organising small tools and parts. This durable and versatile container is especially useful in workshops and garages.
Type Storage bin
Colour Yellow
Height 145mm
Length 125mm
Width 315mm
Material Plastic
Capacity 4.24
Dimensions (W x H x D) 315 x 145 x 125 mm
Inside height 114mm
Inside Width 286mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot