Hünersdorff 683100 Storage Bin 315x145x125mm Red

MPN
683100
Brand
Hünersdorff
EAN-13
4007228704013
Order Code
09-4548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The Hünersdorff 683100 storage bin is a durable and compact container with dimensions of 315 x 145 x 125 mm and is available in red. It is ideally used for organising and storing small items, making it suitable for home or workshop environments. This single-piece storage solution is manufactured by Hünersdorff and is designed for efficient transportation and space-saving storage.
Type Storage bin
Colour Red
Height 145mm
Length 125mm
Width 315mm
Material Plastic
Capacity 4.24l
Dimensions (W x H x D) 315 x 145 x 125 mm
Inside height 114mm
Inside Width 286mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot