Hünersdorff 682400 Storage Bin 215x100x75mm Green 1Piece

MPN
682400
Brand
Hünersdorff
EAN-13
4007228682403
Order Code
09-4547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Hünersdorff storage bin, model 682400, is a green container with dimensions of 215 x 100 x 75 mm. It is ideal for organising and storing various items effectively. Suitable for both home and workplace use, this durable box ensures efficient space management.
Type Storage bin
Colour Green
Height 100mm
Length 75mm
Width 215mm
Material Plastic
Capacity 1
Dimensions (W x H x D) 215 x 100 x 75 mm
Inside height 63mm
Inside Width 183mm
Internal depth 87mm

Reviews

Be the first to submit a review

Trustpilot