Hünersdorff 682200 Storage Bin 215x100x75mm Yellow

MPN
682200
Brand
Hünersdorff
EAN-13
4007228682205
Order Code
09-4546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Hünersdorff storage bin, model 682200, measures 215 x 100 x 75 mm and comes in a bright yellow colour. This durable storage container is ideal for organising and transporting small items. Its compact design makes it suitable for both personal and professional use.
Type Storage bin
Colour Yellow
Capacity 1l
Depth 75mm
Dimensions (W x H x D) 215 x 100 x 75 mm
Height 100mm
Inside height 63mm
Inside Width 183mm
Internal depth 87mm
Material Plastic
Width 215mm

Reviews

Be the first to submit a review

Trustpilot