Hünersdorff 682100 Storage Bin 2L 102x74x216mm Red Single Unit

MPN
682100
Brand
Hünersdorff
EAN-13
4007228703283
Order Code
12-1065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The Hünersdorff storage bin 682100 is a durable transport container, available in red with dimensions of 102 x 74 x 216 mm. It has a capacity of 2 litres, making it ideal for organising and storing small items. This versatile storage solution is perfect for both home and workshop applications.
Type Storage bin
Colour Red
Height 74mm
Length 216mm
Width 102mm
Material Plastic
Dimensions (W x H x D) 102 x 74 x 216 mm

Reviews

Be the first to submit a review

Trustpilot