Hünersdorff 675100 Storage Bin SIZE 5 Red (312x184x489mm) 1 piece

MPN
675100
Brand
Hünersdorff
EAN-13
4007228703603
Order Code
12-1064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.60
10+ £8.97
50+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Hünersdorff storage bin, size 5, measures 312 x 184 x 489 mm and comes in a striking red colour. It is designed for robust storage and transport applications, making it ideal for organising tools, parts, or craft supplies. This versatile container ensures durability and efficiency in workshops or garages.
Type Storage bin
Colour Red
Height 184mm
Length 489mm
Width 312mm
Material Plastic
Dimensions (W x H x D) 312 x 184 x 489 mm

Reviews

Be the first to submit a review

Trustpilot