Hünersdorff 674400 Storage Bin Green 207x155x332mm 1Piece

MPN
674400
Brand
Hünersdorff
EAN-13
4007228674408
Order Code
09-4541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.36
50+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The Hünersdorff storage bin, model 674400, measures 207 x 155 x 332 mm and is green. It's typically used for storing or transporting various items in an organised manner. This durable and practical box is ideal for both personal and professional use.
Type Storage bin
Colour Green
Height 155mm
Length 332mm
Width 207mm
Material Plastic
Capacity 7.1l
Dimensions (W x H x D) 207 x 155 x 332 mm
Inside height 144mm
Inside Width 290mm
Internal depth 170mm

Reviews

Be the first to submit a review

Trustpilot