Hünersdorff 674300 Storage Bin 207x155x332mm Blue Size 4 1 piece

MPN
674300
Brand
Hünersdorff
EAN-13
4007228703337
Order Code
12-1063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 694 in stock

The Hünersdorff storage bin 674300 is a durable blue container measuring 207 x 155 x 332 mm. It is ideal for organising and transporting tools or materials in various settings. This versatile storage box ensures efficient storage and easy access to contents.
Type Storage bin
Colour Blue
Height 155mm
Length 332mm
Width 207mm
Material Plastic
Dimensions (W x H x D) 207 x 155 x 332 mm

Reviews

Be the first to submit a review

Trustpilot