Hünersdorff 674200 Storage Bin Yellow 207x155x332mm 1 Pc

MPN
674200
Brand
Hünersdorff
EAN-13
4007228674200
Order Code
09-4540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

Hünersdorff storage bin, model 674200, measures 207 x 155 x 332 mm and comes in a bright yellow colour. This versatile storage container is suitable for organising tools or materials in workshops and storage areas. Its sturdy design makes it ideal for transportation and efficient storage in various settings.
Type Storage bin
Colour Yellow
Height 155mm
Length 332mm
Width 207mm
Material Plastic
Capacity 7.1l
Dimensions (W x H x D) 207 x 155 x 332 mm
Inside height 144mm
Inside Width 290mm
Internal depth 170mm

Reviews

Be the first to submit a review

Trustpilot