Hünersdorff 674100 Storage Bin Size 4 Red 207x155x332mm 1 piece

MPN
674100
Brand
Hünersdorff
EAN-13
4007228703320
Order Code
12-1062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.38
10+ £4.13
50+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The Hünersdorff storage bin, with dimensions of 207 x 155 x 332 mm, is a robust storage solution available in vibrant red. Ideal for organising tools and equipment, it serves well in both workshop and transport settings. This versatile storage container is perfect for keeping smaller items neatly arranged and easily accessible.
Type Storage bin
Colour Red
Height 155mm
Length 332mm
Width 207mm
Material Plastic
Dimensions (W x H x D) 207 x 155 x 332 mm

Reviews

Be the first to submit a review

Trustpilot