Hünersdorff 673700 Storage Bin W240xH145xD125mm Transparent 1Piece

MPN
673700
Brand
Hünersdorff
EAN-13
4007228673708
Order Code
09-4539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

The Hünersdorff storage bin, model 673700, measures 240 x 145 x 125 mm and is transparent. It is perfect for both storage and transport purposes, suitable for organising a variety of small items. This durable container is ideal for home, workshop, or office use.
Type Storage bin
Colour Transparent
Height 145mm
Length 125mm
Width 240mm
Material Plastic
Capacity 3l
Dimensions (W x H x D) 240 x 145 x 125 mm
Inside height 114mm
Inside Width 203mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot