Hünersdorff 673400 Storage Bin Green 240x145x125mm 1 Piece

MPN
673400
Brand
Hünersdorff
EAN-13
4007228673401
Order Code
09-4538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.08
10+ £1.95
50+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The Hünersdorff storage bin, model 673400, is a compact and durable green container measuring 240 x 145 x 125 mm. Designed for efficient organisation, it is ideal for both home and workplace use. This versatile storage solution can be utilised for transporting and storing various small items securely.
Type Storage bin
Colour Green
Height 145mm
Length 125mm
Width 240mm
Material Plastic
Capacity 3l
Dimensions (W x H x D) 240 x 145 x 125 mm
Inside height 114mm
Inside Width 203mm
Internal depth 130mm

Reviews

Be the first to submit a review

Trustpilot