Hünersdorff 673300 Storage Bin 3 Blue 146x127x242mm 1 piece

MPN
673300
Brand
Hünersdorff
EAN-13
4007228703313
Order Code
12-1061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Hünersdorff storage bin 673300, is a compact container with dimensions of 146 x 127 x 242 mm in a blue colour. Designed for efficient storage, this bin is ideal for organising small items in workshops, garages, or homes. Its sturdy construction makes it suitable for transporting and storing various objects safely.
Type Storage bin
Colour Blue
Height 127mm
Length 242mm
Width 146mm
Material Plastic
Dimensions (W x H x D) 146 x 127 x 242 mm

Reviews

Be the first to submit a review

Trustpilot