Hünersdorff 673200 Storage Bin 240x145x125mm Yellow 1Piece

MPN
673200
Brand
Hünersdorff
EAN-13
4007228673203
Order Code
09-4537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £1.95
10+ £1.82
50+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Hünersdorff manufactures a yellow storage bin with dimensions of 240 x 145 x 125 mm. This model, 673200, is designed for efficient organisation and transport of items. It is ideal for use in both personal and professional settings where space-saving and easy accessibility are priorities.
Type Storage bin
Colour Yellow
Capacity 3l
Depth 125mm
Dimensions (W x H x D) 240 x 145 x 125 mm
Height 145mm
Inside height 114mm
Inside Width 203mm
Internal depth 130mm
Material Plastic
Width 240mm

Reviews

Be the first to submit a review

Trustpilot