Hünersdorff 673100 Storage Bin SIZE 3 RED 146x127x242mm 1 piece

MPN
673100
Brand
Hünersdorff
EAN-13
4007228703306
Order Code
12-1060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

Hünersdorff storage bin 673100 is a durable container with dimensions of 146 x 127 x 242 mm. The bright red colour makes it easy to locate among other tools. This versatile box is ideal for storing and transporting small items in workshops and garages.
Type Storage bin
Colour Red
Height 127mm
Length 242mm
Width 146mm
Material Plastic
Dimensions (W x H x D) 146 x 127 x 242 mm

Reviews

Be the first to submit a review

Trustpilot