Hünersdorff 672700 Storage Bin Transparent 165x100x75mm 1Piece

MPN
672700
Brand
Hünersdorff
EAN-13
4007228672701
Order Code
09-4536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

Hünersdorff storage bin, model 672700, measures 165 x 100 x 75 mm and is transparent. This single unit is ideal for organising and storing small items efficiently. It is suitable for use in homes, workshops, or transport setups to keep essentials easily visible and accessible.
Type Storage bin
Colour Transparent
Capacity 0.73l
Depth 75mm
Dimensions (W x H x D) 165 x 100 x 75 mm
Height 100mm
Inside height 63mm
Inside Width 134mm
Internal depth 87mm
Material Plastic
Width 165mm

Reviews

Be the first to submit a review

Trustpilot