Hünersdorff 672400 Storage Bin 165 x 100 x 75 mm Green 1Piece

MPN
672400
Brand
Hünersdorff
EAN-13
4007228672404
Order Code
09-4535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.952
10+ £0.886
50+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Hünersdorff 672400 storage bin, finished in green, measures 165 x 100 x 75 mm and offers compact and organised storage. Manufactured by Hünersdorff, this versatile container is ideal for transport or storage applications in various settings. Its sturdy design makes it suitable for both personal and professional use, ensuring reliability and convenience.
Type Storage bin
Colour Green
Capacity 0.73l
Depth 75mm
Dimensions (W x H x D) 165 x 100 x 75 mm
Height 100mm
Inside height 63mm
Inside Width 134mm
Internal depth 87mm
Material Plastic
Width 165mm

Reviews

Be the first to submit a review

Trustpilot