Hünersdorff 672300 Storage Bin Blue 102x74x164 mm 1 Piece

MPN
672300
Brand
Hünersdorff
EAN-13
4007228703276
Order Code
12-1059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 687 in stock

Hünersdorff 672300 storage bin, which is blue and measures 102 x 74 x 164 mm. This compact storage container is ideal for organising small parts or tools. Suitable for both storage and transport, it is a practical solution for workshops and homes.
Type Storage bin
Colour Blue
Height 74mm
Length 164mm
Width 102mm
Material Plastic
Dimensions (W x H x D) 102 x 74 x 164 mm

Reviews

Be the first to submit a review

Trustpilot