Hünersdorff 672200 Storage Bin 165x100x75 mm Sturdy Single Piece

MPN
672200
Brand
Hünersdorff
EAN-13
4007228672206
Order Code
09-4534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

Hünersdorff manufactures the 672200 storage bin, featuring dimensions of 165 x 100 x 75 mm, ideal for compact storage needs. This durable storage container is perfect for organising small components or tools in workshops or garages. Its robust design makes it suitable for both storage and transport purposes.
Type Storage bin
Colour Yellow
Capacity 0.73l
Depth 75mm
Dimensions (W x H x D) 165 x 100 x 75 mm
Height 100mm
Inside height 63mm
Inside Width 134mm
Internal depth 87mm
Material Plastic
Width 165mm

Reviews

Be the first to submit a review

Trustpilot