Hünersdorff 672100 Storage Bin 102x74x164mm Red TOOL BOX SIZE 2

MPN
672100
Brand
Hünersdorff
EAN-13
4007228703269
Order Code
12-1058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 561 in stock

The Hünersdorff storage bin is a compact and sturdy container, measuring 102 x 74 x 164 mm, crafted for efficient organisation. It features a vibrant red colour, enhancing its visibility in storage areas. Ideal for tools and small parts, this storage solution is perfect for both personal and professional use.
Type Storage bin
Colour Red
Height 74mm
Length 164mm
Width 102mm
Material Plastic
Dimensions (W x H x D) 102 x 74 x 164 mm

Reviews

Be the first to submit a review

Trustpilot