Hünersdorff 671700 Storage Bin 115x100x75mm Transparent 1Piece

MPN
671700
Brand
Hünersdorff
EAN-13
4007228671704
Order Code
09-4533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.985
10+ £0.915
50+ £0.892
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Hünersdorff storage bin, model 671700, is a transparent container measuring 115 x 100 x 75 mm, suitable for organising small items. This versatile storage solution can be used in both domestic and professional environments to efficiently categorise and transport goods. Its compact design ensures ease of use in limited spaces.
Type Storage bin
Colour Transparent
Capacity 0.46l
Depth 75mm
Dimensions (W x H x D) 115 x 100 x 75 mm
Height 100mm
Inside height 63mm
Inside Width 84mm
Internal depth 87mm
Material Plastic
Width 115mm

Reviews

Be the first to submit a review

Trustpilot