Hünersdorff 671400 Storage Bin 115x100x75mm Green 1Piece

MPN
671400
Brand
Hünersdorff
EAN-13
4007228671407
Order Code
09-4532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.863
50+ £0.841
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Hünersdorff 671400 storage bin is a robust green container with dimensions of 115 x 100 x 75 mm. It is designed for efficient organisation and transport of small items. Ideal for use in workshops, warehouses, or at home, this storage solution ensures easy accessibility and space-saving storage.
Type Storage bin
Colour Green
Capacity 0.46l
Depth 75mm
Dimensions (W x H x D) 115 x 100 x 75 mm
Height 100mm
Inside height 63mm
Inside Width 84mm
Internal depth 87mm
Material Plastic
Width 115mm

Reviews

Be the first to submit a review

Trustpilot