Hünersdorff 671300 Storage Bin 115x100x75mm Blue 1Piece

MPN
671300
Brand
Hünersdorff
EAN-13
4007228703252
Order Code
09-4531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Hünersdorff storage bin, model 671300, is a compact and sturdy container measuring 115 x 100 x 75 mm, available in blue. It is ideal for organising small items in various settings such as workshops or homes. This versatile storage solution offers durability and convenience for efficient transport and storage needs.
Type Storage bin
Colour Blue
Height 100mm
Length 75mm
Width 115mm
Material Plastic
Capacity 0.46l
Dimensions (W x H x D) 115 x 100 x 75 mm
Inside height 63mm
Inside Width 84mm
Internal depth 87mm

Reviews

Be the first to submit a review

Trustpilot