Hünersdorff 671200 Storage Bin 115x100x75mm Yellow 1Piece Sturdy Design

MPN
671200
Brand
Hünersdorff
EAN-13
4007228671209
Order Code
09-4530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.863
50+ £0.848
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

The Hünersdorff 671200 is a compact storage bin measuring 115 x 100 x 75 mm, available in yellow. It is designed for efficient organisation and storage in both home and industrial settings. This versatile container is ideal for keeping small parts neatly sorted and accessible.
Type Storage bin
Colour Yellow
Height 100mm
Length 75mm
Width 115mm
Material Plastic
Capacity 0.46l
Dimensions (W x H x D) 115 x 100 x 75 mm
Inside height 63mm
Inside Width 84mm
Internal depth 87mm

Reviews

Be the first to submit a review

Trustpilot