Hünersdorff 624400 Assortment Case Insert 162x108x63mm 1 Compartment

MPN
624400
Brand
Hünersdorff
EAN-13
4007228624403
Order Code
09-4528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Hünersdorff assortment case insert measures 162 x 108 x 63 mm with a single compartment, designed for organising small components. Made from durable plastic, it serves as an efficient storage solution in workshops and garages. Hünersdorff's container is ideal for keeping screws, bolts, and small tools neatly arranged.
Type Assortment case insert
Colour Green
Compartments (W x H x D) 108 x 63 x 162 mm
Dimensions (L x W x H) 162 x 108 x 63 mm
Height 63mm
Length 162mm
Material Plastic
Number of Compartments 1
Width 108mm

Reviews

Be the first to submit a review

Trustpilot