Hünersdorff 624300 Assortment Case Insert 108x108x63mm 1 Compartment

MPN
624300
Brand
Hünersdorff
EAN-13
2050001314956
Order Code
09-4527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

The Hünersdorff assortment case insert is a compact plastic storage box with dimensions of 108 x 108 x 63 mm. This single-compartment container is ideal for organising small components or parts. Typical applications include use in workshops or as part of a larger storage system.
Type Assortment case insert
Colour Blue
Compartments (W x H x D) 108 x 63 x 108 mm
Dimensions (L x W x H) 108 x 108 x 63 mm
Height 63mm
Length 108mm
Material Plastic
Number of Compartments 1
Width 108mm

Reviews

Be the first to submit a review

Trustpilot