Hünersdorff 624200 Assortment Case Insert 108x54x63mm 1 Compartment

MPN
624200
Brand
Hünersdorff
EAN-13
4007228705645
Order Code
09-4526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.766
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Hünersdorff Assortment case insert is a compact plastic storage box measuring 108 x 54 x 63 mm, with a single compartment. It is ideal for organising small parts or components in workshops or toolboxes. This sturdy component container is perfect for keeping items secure and easily accessible.
Type Assortment case insert
Colour Yellow
Compartments (W x H x D) 108 x 63 x 54 mm
Dimensions (L x W x H) 108 x 54 x 63 mm
Height 63mm
Length 108mm
Material Plastic
Number of Compartments 1
Width 54mm

Reviews

Be the first to submit a review

Trustpilot